+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN65MLVD206BD

IC: interface; line interface,line receiver,line driver; M-LVDS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65MLVD206BD
TME Symbol:
SN65MLVD206BD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line driver, line interface, line receiver
Data transfer rate
200Mbps
Technology
M-LVDS
Interface
LVDS
Mounting
SMD
Case
SOIC8
Number of receivers
1
Operating temperature
-40...85°C
Number of channels
1
Kind of package
tube
Number of transmitters
1
Version
ESD
Supply voltage
  • 3...3.6V DC
Integrated circuit features
  • differential
  • low voltage
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
SN65MLVD206BD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.48 EURGross price for quantities from 1 pcs - 3.48 EUR
Net price for quantities from 5 pcs - 3.10 EURGross price for quantities from 5 pcs - 3.10 EUR
Net price for quantities from 10 pcs - 2.87 EURGross price for quantities from 10 pcs - 2.87 EUR
Net price for quantities from 25 pcs - 2.55 EURGross price for quantities from 25 pcs - 2.55 EUR
Net price for quantities from 50 pcs - 2.36 EURGross price for quantities from 50 pcs - 2.36 EUR
Net price for quantities from 75 pcs - 2.29 EURGross price for quantities from 75 pcs - 2.29 EUR
Net price for quantities from 150 pcs - 2.21 EURGross price for quantities from 150 pcs - 2.21 EUR
Net price for quantities from 300 pcs - 2.13 EURGross price for quantities from 300 pcs - 2.13 EUR