+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74ACT2228DW

IC: digital; SMD; SO24; Kind of ciruit: FIFO memory,register; ACT


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74ACT2228DW
TME Symbol:
SN74ACT2228DW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Mounting
SMD
Case
SO24
Kind of integrated circuit
FIFO memory, register
Family
ACT
Operating temperature
-40...85°C
Number of channels
2
Quiescent current
400µA
Kind of package
tube
Technology
CMOS, TTL
Supply voltage
  • 4.5...5.5V DC
Gross weight0.15 g
Certificates
See other products in this category: FIFOs memory TEXAS INSTRUMENTS,
*
SN74ACT2228DW
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Net price for quantities from 3 pcs - 14.07 GBPGross price for quantities from 3 pcs - 14.07 GBP
Net price for quantities from 10 pcs - 10.05 GBPGross price for quantities from 10 pcs - 10.05 GBP
Net price for quantities from 25 pcs - 8.85 GBPGross price for quantities from 25 pcs - 8.85 GBP
Net price for quantities from 100 pcs - 7.64 GBPGross price for quantities from 100 pcs - 7.64 GBP
Net price for quantities from 250 pcs - 6.44 GBPGross price for quantities from 250 pcs - 6.44 GBP