+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74ACT2229DW

IC: digital; SMD; SO28; Kind of ciruit: FIFO memory,register; ACT


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74ACT2229DW
TME Symbol:
SN74ACT2229DW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Mounting
SMD
Case
SO28
Kind of integrated circuit
FIFO memory, register
Family
ACT
Operating temperature
-40...85°C
Number of channels
2
Quiescent current
400µA
Kind of package
tube
Technology
CMOS, TTL
Supply voltage
  • 4.5...5.5V DC
Gross weight0.15 g
Certificates
See other products in this category: FIFOs memory TEXAS INSTRUMENTS,
*
SN74ACT2229DW
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.64 EURGross price for quantities from 1 pcs - 22.64 EUR
Net price for quantities from 20 pcs - 21.13 EURGross price for quantities from 20 pcs - 21.13 EUR
Net price for quantities from 40 pcs - 20.38 EURGross price for quantities from 40 pcs - 20.38 EUR
Net price for quantities from 60 pcs - 19.92 EURGross price for quantities from 60 pcs - 19.92 EUR
Net price for quantities from 100 pcs - 19.20 EURGross price for quantities from 100 pcs - 19.20 EUR
Net price for quantities from 260 pcs - 17.62 EURGross price for quantities from 260 pcs - 17.62 EUR
Net price for quantities from 500 pcs - 16.59 EURGross price for quantities from 500 pcs - 16.59 EUR
Net price for quantities from 2000 pcs - 14.63 EURGross price for quantities from 2000 pcs - 14.63 EUR
Net price for quantities from 2500 pcs - 14.35 EURGross price for quantities from 2500 pcs - 14.35 EUR