+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74ACT534N

IC: digital; D flip-flop; Ch: 8; CMOS,TTL; THT; DIP20; ACT; 40uA; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74ACT534N
TME Symbol:
SN74ACT534N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
8
Technology
CMOS, TTL
Mounting
THT
Case
DIP20
Operating temperature
-40...85°C
Family
ACT
Kind of output
3-state
Quiescent current
40µA
Kind of package
tube
Supply voltage
  • 4.5...5.5V DC
Gross weight0.15 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74ACT534N
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.86 GBPGross price for quantities from 1 pcs - 0.86 GBP
Net price for quantities from 10 pcs - 0.69 GBPGross price for quantities from 10 pcs - 0.69 GBP
Net price for quantities from 20 pcs - 0.61 GBPGross price for quantities from 20 pcs - 0.61 GBP
Net price for quantities from 40 pcs - 0.56 GBPGross price for quantities from 40 pcs - 0.56 GBP
Net price for quantities from 100 pcs - 0.55 GBPGross price for quantities from 100 pcs - 0.55 GBP