+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74ACT74N

IC: digital; D flip-flop; Ch: 2; CMOS,TTL; THT; DIP14; ACT; 20uA; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74ACT74N
TME Symbol:
SN74ACT74N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
2
Technology
CMOS, TTL
Mounting
THT
Case
DIP14
Operating temperature
-40...85°C
Family
ACT
Quiescent current
20µA
Kind of package
tube
Supply voltage
  • 4.5...5.5V DC
Gross weight0.93 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74ACT74N
175 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.50 EURGross price for quantities from 1 pcs - 0.50 EUR
Net price for quantities from 10 pcs - 0.36 EURGross price for quantities from 10 pcs - 0.36 EUR
Net price for quantities from 25 pcs - 0.32 EURGross price for quantities from 25 pcs - 0.32 EUR
Net price for quantities from 100 pcs - 0.28 EURGross price for quantities from 100 pcs - 0.28 EUR
Net price for quantities from 250 pcs - 0.27 EURGross price for quantities from 250 pcs - 0.27 EUR
Packaging method by the manufacturer:Tube = 25 pcsBag = 1 000 pcs