+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74F74D

IC: digital; D flip-flop; Ch: 2; TTL; SMD; SO14; F; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74F74D
TME Symbol:
SN74F74D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
2
Technology
TTL
Mounting
SMD
Case
SO14
Operating temperature
0...70°C
Family
F
Kind of package
tube
Trigger
positive-edge-triggered
Supply voltage
  • 4.5...5.5V DC
Gross weight0.121 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74F74D
93 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 3 pcs - 1.18 USDGross price for quantities from 3 pcs - 1.18 USD
Net price for quantities from 10 pcs - 1.02 USDGross price for quantities from 10 pcs - 1.02 USD
Net price for quantities from 50 pcs - 0.91 USDGross price for quantities from 50 pcs - 0.91 USD
Net price for quantities from 250 pcs - 0.86 USDGross price for quantities from 250 pcs - 0.86 USD
Net price for quantities from 500 pcs - 0.83 USDGross price for quantities from 500 pcs - 0.83 USD
Packaging method by the manufacturer:Tube = 50 pcs