+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74LS122N

IC: digital; monostable,multivibrator; Ch: 2; THT; DIP14; LS; 74LS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LS122N
TME Symbol:
SN74LS122N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
monostable, multivibrator
Number of channels
2
Mounting
THT
Case
DIP14
Manufacturer series
LS
Family
74LS
Operating temperature
0...70°C
Delay time
56ns
Kind of output
push-pull
Supply voltage
  • 4.75...5.25V
Gross weight0.18 g
Certificates
See other products in this category: Multivibrators TEXAS INSTRUMENTS,
See other products from this series.:
*
SN74LS122N
0 in TME stock
No. of pieces (Multiple of: 25)
Minimum order quantity: 25.
Multiple of: 25.
Net price for quantities from 25 pcs - 1.00 EURGross price for quantities from 25 pcs - 1.00 EUR