+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74LS123D

IC: digital; monostable,multivibrator; Ch: 2; CMOS; 4.75÷5.25VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LS123D
TME Symbol:
SN74LS123D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
monostable, multivibrator
Number of channels
2
Technology
CMOS
Mounting
SMD
Case
SO16
Family
74LS
Supply voltage
  • 4.75...5.25V DC
Gross weight0.14 g
Certificates
See other products in this category: Multivibrators TEXAS INSTRUMENTS,
*
SN74LS123D
360 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.55 GBPGross price for quantities from 1 pcs - 0.55 GBP
Net price for quantities from 10 pcs - 0.41 GBPGross price for quantities from 10 pcs - 0.41 GBP
Net price for quantities from 25 pcs - 0.40 GBPGross price for quantities from 25 pcs - 0.40 GBP
Net price for quantities from 40 pcs - 0.39 GBPGross price for quantities from 40 pcs - 0.39 GBP
Net price for quantities from 120 pcs - 0.38 GBPGross price for quantities from 120 pcs - 0.38 GBP
Packaging method by the manufacturer:Tube = 40 pcs