+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SN74LS682N

IC: digital; 8bit,comparator; THT; DIP20; 74LS; 0÷70°C; tube; Ch: 8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LS682N
TME Symbol:
SN74LS682N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
8bit, comparator
Mounting
THT
Case
DIP20
Family
74LS
Operating temperature
0...70°C
Kind of package
tube
Number of channels
8
Supply voltage
  • 4.75...5.25V DC
Gross weight1.192 g
Certificates
See other products in this category: Comparators TEXAS INSTRUMENTS,
*
SN74LS682N
280 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.92 EURGross price for quantities from 1 pcs - 2.92 EUR
Net price for quantities from 20 pcs - 2.46 EURGross price for quantities from 20 pcs - 2.46 EUR
Packaging method by the manufacturer:Tube = 20 pcs