+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SN74LVC2G74DCTR

IC: digital; D flip-flop; Ch: 1; CMOS,TTL; SMD; SM8; 74LVC; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LVC2G74DCTR
TME Symbol:
SN74LVC2G74DCTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
1
Technology
CMOS, TTL
Mounting
SMD
Case
SM8
Operating temperature
-40...125°C
Family
74LVC
Kind of package
reel, tape
Trigger
positive-edge-triggered
Supply voltage
  • 1.65...5.5V DC
Gross weight0.04 g
Certificates

WATCH VIDEO

See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74LVC2G74DCTR
1822 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.51 GBPGross price for quantities from 1 pcs - 0.51 GBP
Net price for quantities from 5 pcs - 0.44 GBPGross price for quantities from 5 pcs - 0.44 GBP
Net price for quantities from 10 pcs - 0.40 GBPGross price for quantities from 10 pcs - 0.40 GBP
Net price for quantities from 25 pcs - 0.36 GBPGross price for quantities from 25 pcs - 0.36 GBP
Net price for quantities from 50 pcs - 0.33 GBPGross price for quantities from 50 pcs - 0.33 GBP
Net price for quantities from 3000 pcs - 0.30 GBPGross price for quantities from 3000 pcs - 0.30 GBP
Packaging method by the manufacturer:Reel = 3 000 pcs