+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74S175D

IC: digital; non-inverting,inverting,D flip-flop; Ch: 4; IN: 4; S


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74S175D
TME Symbol:
SN74S175D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop, inverting, non-inverting
Number of channels
4
Number of inputs
4
Manufacturer series
S
Mounting
SMD
Case
SOIC16
Operating temperature
0...70°C
Family
S
Kind of output
push-pull
Number of outputs
4
Supply voltage
  • 4.75...5.25V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
See other products from this series.:
*
SN74S175D
0 in TME stock
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Net price for quantities from 25 pcs - 2.20 USDGross price for quantities from 25 pcs - 2.20 USD