+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN75374N

IC: driver; peripheral controller; DIP16; 40mA; 24V; Ch: 4


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN75374N
TME Symbol:
SN75374N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
peripheral controller
Case
DIP16
Output current
40mA
Output voltage
24V
Number of channels
4
Mounting
THT
Gross weight1 g
Certificates
See other products in this category: Drivers - integrated circuits TEXAS INSTRUMENTS,
*
SN75374N
0 in TME stock
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Net price for quantities from 25 pcs - 4.97 USDGross price for quantities from 25 pcs - 4.97 USD