+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN75437ANE

IC: driver; peripheral controller; DIP16; 500mA; 70÷100V; Ch: 4


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN75437ANE
TME Symbol:
SN75437ANE

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
peripheral controller
Case
DIP16
Output current
0.5A
Output voltage
70...100V
Number of channels
4
Mounting
THT
Supply voltage
  • 5V DC
Gross weight0.97 g
Certificates
See other products in this category: Drivers - integrated circuits TEXAS INSTRUMENTS,
*
SN75437ANE
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.32 GBPGross price for quantities from 1 pcs - 2.32 GBP
Net price for quantities from 3 pcs - 2.24 GBPGross price for quantities from 3 pcs - 2.24 GBP
Packaging method by the manufacturer:
Tube = 25 pcs