+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SN75451BD

IC: driver; peripheral controller; SO8; 400mA; 30V; Ch: 2


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN75451BD
TME Symbol:
SN75451BD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
peripheral controller
Case
SO8
Output current
0.4A
Output voltage
30V
Number of channels
2
Mounting
SMD
Operating temperature
0...70°C
Supply voltage
  • 4.75...5.25V DC
Gross weight0.068 g
Certificates
See other products in this category: Drivers - integrated circuits TEXAS INSTRUMENTS,
*
SN75451BD
354 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 10 pcs - 1.11 USDGross price for quantities from 10 pcs - 1.11 USD
Net price for quantities from 25 pcs - 1.00 USDGross price for quantities from 25 pcs - 1.00 USD
Net price for quantities from 50 pcs - 0.94 USDGross price for quantities from 50 pcs - 0.94 USD
Net price for quantities from 75 pcs - 0.91 USDGross price for quantities from 75 pcs - 0.91 USD
Net price for quantities from 150 pcs - 0.87 USDGross price for quantities from 150 pcs - 0.87 USD
Net price for quantities from 300 pcs - 0.84 USDGross price for quantities from 300 pcs - 0.84 USD
Net price for quantities from 1050 pcs - 0.79 USDGross price for quantities from 1050 pcs - 0.79 USD
Packaging method by the manufacturer:
Tube = 75 pcs