+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN75451BP

IC: driver; peripheral controller; DIP8; 400mA; 30V; Ch: 2


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN75451BP
TME Symbol:
SN75451BP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
peripheral controller
Case
DIP8
Output current
0.4A
Output voltage
30V
Number of channels
2
Mounting
THT
Operating temperature
0...70°C
Supply voltage
  • 4.75...5.25V DC
Gross weight0.473 g
Certificates
See other products in this category: Drivers - integrated circuits TEXAS INSTRUMENTS,
*
SN75451BP
801 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.00 EURGross price for quantities from 1 pcs - 1.00 EUR
Net price for quantities from 4 pcs - 0.89 EURGross price for quantities from 4 pcs - 0.89 EUR
Net price for quantities from 10 pcs - 0.79 EURGross price for quantities from 10 pcs - 0.79 EUR
Net price for quantities from 20 pcs - 0.73 EURGross price for quantities from 20 pcs - 0.73 EUR
Net price for quantities from 40 pcs - 0.67 EURGross price for quantities from 40 pcs - 0.67 EUR
Net price for quantities from 50 pcs - 0.66 EURGross price for quantities from 50 pcs - 0.66 EUR
Net price for quantities from 100 pcs - 0.62 EURGross price for quantities from 100 pcs - 0.62 EUR
Net price for quantities from 250 pcs - 0.58 EURGross price for quantities from 250 pcs - 0.58 EUR
Net price for quantities from 2500 pcs - 0.53 EURGross price for quantities from 2500 pcs - 0.53 EUR
Packaging method by the manufacturer:Tube = 50 pcs