+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SN75452BD

IC: driver; peripheral controller; SO8; 400mA; 30V; Ch: 2


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN75452BD
TME Symbol:
SN75452BD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
peripheral controller
Case
SO8
Output current
0.4A
Output voltage
30V
Number of channels
2
Mounting
SMD
Operating temperature
0...70°C
Supply voltage
  • 4.75...5.25V DC
Gross weight0.068 g
Certificates
See other products in this category: Drivers - integrated circuits TEXAS INSTRUMENTS,
*
SN75452BD
1264 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.48 EURGross price for quantities from 1 pcs - 0.48 EUR
Net price for quantities from 5 pcs - 0.45 EURGross price for quantities from 5 pcs - 0.45 EUR
Net price for quantities from 25 pcs - 0.40 EURGross price for quantities from 25 pcs - 0.40 EUR
Net price for quantities from 75 pcs - 0.40 EURGross price for quantities from 75 pcs - 0.40 EUR
Packaging method by the manufacturer:Tube = 75 pcs