+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN75468N

IC: driver; darlington,transistor array; DIP16; 0.5A; 100V; Ch: 7


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN75468N
TME Symbol:
SN75468N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
darlington, transistor array
Case
DIP16
Output current
0.5A
Output voltage
100V
Number of channels
7
Mounting
THT
Operating temperature
0...70°C
Application
for inductive load
Input voltage
30V
Kind of package
tube
Gross weight0.963 g
Certificates
See other products in this category: Drivers - integrated circuits TEXAS INSTRUMENTS,
*
SN75468N
154 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.43 EURGross price for quantities from 1 pcs - 1.43 EUR
Net price for quantities from 10 pcs - 0.88 EURGross price for quantities from 10 pcs - 0.88 EUR
Net price for quantities from 25 pcs - 0.76 EURGross price for quantities from 25 pcs - 0.76 EUR
Net price for quantities from 100 pcs - 0.62 EURGross price for quantities from 100 pcs - 0.62 EUR
Net price for quantities from 250 pcs - 0.55 EURGross price for quantities from 250 pcs - 0.55 EUR
Net price for quantities from 500 pcs - 0.53 EURGross price for quantities from 500 pcs - 0.53 EUR
Packaging method by the manufacturer:Tube = 25 pcs