+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SO-AD2

Signaller: lighting; continuous light,blinking light; SO-Ad2


Manufacturer: W2

Manufacturer part number:
SO-AD2
TME Symbol:
SO-AD2

Specification

Manufacturer
W2
Type of signaller
lighting
Signalling method
blinking light, continuous light
Manufacturer series
SO-Ad2
Light source
LED
Operating temperature
-10...55°C
IP rating
IP54
Body dimensions
Ø115x90mm
Related items
MA-01
Mounting
horizontal, vertical
Body colour
white
Backlight colour
RGB
Electrical connection
screw pin
Illumination
LED
Supply voltage
  • 10...30V DC
Dimensions
Gross weight220.7 g
Certificates
See other products in this category: Light Signalling Devices W2,
See other products from this series.:
*
SO-AD2
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 52.77 EURGross price for quantities from 1 pcs - 52.77 EUR