+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SO465620

Relay: solid state; 50A; 200÷480VAC; SO4; 1-phase; 45x58.5x33.6mm

Manufacturer: CELDUC

Manufacturer part number:
SO465620
TME Symbol:
SO465620

Specification

Manufacturer
CELDUC
Type of relay
solid state
Max. operating current
50A
Switched voltage
200...480V AC
Manufacturer series
SO4
Relay variant
1-phase
Body dimensions
45x58.5x33.6mm
Switching method
proportional
Driver features
PWM control
Operating temperature
-40...90°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight90.8 g
Certificates
EAN code3760283300323
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SO465620
2 in TME stock
Net price for quantities from 1 pcs - 139.63 USDGross price for quantities from 1 pcs - 139.63 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts