+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SO767090

Relay: solid state; Ucntrl: 3.5÷32VDC; 75A; 24÷510VAC; SO7; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SO767090
TME Symbol:
SO767090

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
3.5...32V DC
Max. operating current
75A
Switched voltage
24...510V AC
Manufacturer series
SO7
Relay variant
1-phase
Body dimensions
44.8x59.4x30mm
Switching method
instantaneous switching
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight95 g
Certificates
EAN code3760283302112
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SO767090
14 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 105.97 USDGross price for quantities from 1 pcs - 105.97 USD
Net price for quantities from 5 pcs - 84.78 USDGross price for quantities from 5 pcs - 84.78 USD
Net price for quantities from 10 pcs - 79.49 USDGross price for quantities from 10 pcs - 79.49 USD