+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SO842074

Relay: solid state; Ucntrl: 3÷32VDC; 25A; 12÷275VAC; SO8; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SO842074
TME Symbol:
SO842074

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
25A
Switched voltage
12...275V AC
Manufacturer series
SO8
Relay variant
1-phase
Body dimensions
44.8x59.4x30mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-55...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight92.82 g
Certificates
EAN code3760283300699
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SO842074
0 in TME stock
Net price for quantities from 1 pcs - 44.15 EURGross price for quantities from 1 pcs - 44.15 EUR
Net price for quantities from 5 pcs - 35.31 EURGross price for quantities from 5 pcs - 35.31 EUR
Net price for quantities from 10 pcs - 33.12 EURGross price for quantities from 10 pcs - 33.12 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.