+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SO842974

Relay: solid state; Ucntrl: 20÷265VAC,20÷265VDC; 25A; 12÷275VAC

Manufacturer: CELDUC

Manufacturer part number:
SO842974
TME Symbol:
SO842974

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
20...265V AC, 20...265V DC
Max. operating current
25A
Switched voltage
12...275V AC
Manufacturer series
SO8
Relay variant
1-phase
Body dimensions
44.8x59.4x30mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-55...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight95.6 g
Certificates
EAN code3760283301832
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SO842974
10 in TME stock
Net price for quantities from 1 pcs - 47.17 EURGross price for quantities from 1 pcs - 47.17 EUR
Net price for quantities from 5 pcs - 37.74 EURGross price for quantities from 5 pcs - 37.74 EUR
Net price for quantities from 10 pcs - 35.38 EURGross price for quantities from 10 pcs - 35.38 EUR
No. of pieces (Multiplicity: 1)