+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SO843970

Relay: solid state; Ucntrl: 20÷265VAC; 35A; 12÷275VAC; SO8; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SO843970
TME Symbol:
SO843970

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
20...265V AC
Max. operating current
35A
Switched voltage
12...275V AC
Manufacturer series
SO8
Relay variant
1-phase
Body dimensions
44.8x59.4x30mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-55...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight80 g
Certificates
EAN code3760283302792
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SO843970
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 52.72 EURGross price for quantities from 1 pcs - 52.72 EUR
Net price for quantities from 5 pcs - 42.18 EURGross price for quantities from 5 pcs - 42.18 EUR
Net price for quantities from 10 pcs - 39.55 EURGross price for quantities from 10 pcs - 39.55 EUR