+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

SO845070

Relay: solid state; Ucntrl: 3÷32VDC; 50A; 12÷275VAC; SO8; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SO845070
TME Symbol:
SO845070

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
50A
Switched voltage
12...275V AC
Manufacturer series
SO8
Relay variant
1-phase
Body dimensions
44.8x59.4x30mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight93.8 g
Certificates
EAN code3760283300354
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SO845070
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 51.68 EURGross price for quantities from 1 pcs - 51.68 EUR
Net price for quantities from 5 pcs - 41.34 EURGross price for quantities from 5 pcs - 41.34 EUR
Net price for quantities from 10 pcs - 38.76 EURGross price for quantities from 10 pcs - 38.76 EUR
Packaging method by the manufacturer:Cardboard = 5 pcs