+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SO865970

Relay: solid state; Ucntrl: 20÷265VAC,20÷265VDC; 50A; 24÷510VAC


Manufacturer: CELDUC

Manufacturer part number:
SO865970
TME Symbol:
SO865970

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
20...265V AC, 20...265V DC
Max. operating current
50A
Switched voltage
24...510V AC
Manufacturer series
SO8
Relay variant
1-phase
Body dimensions
44.8x59.4x30mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight96.33 g
Certificates
EAN code3760283300651
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SO865970
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 60.99 EURGross price for quantities from 1 pcs - 60.99 EUR
Net price for quantities from 5 pcs - 49.04 EURGross price for quantities from 5 pcs - 49.04 EUR
Net price for quantities from 10 pcs - 45.98 EURGross price for quantities from 10 pcs - 45.98 EUR
Net price for quantities from 19 pcs - 42.91 EURGross price for quantities from 19 pcs - 42.91 EUR