+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SO942860

Relay: solid state; Ucntrl: 15÷32VAC,15÷32VDC; 25A; 12÷280VAC; SO9

Manufacturer: CELDUC

Manufacturer part number:
SO942860
TME Symbol:
SO942860

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
15...32V AC, 15...32V DC
Max. operating current
25A
Switched voltage
12...280V AC
Manufacturer series
SO9
Relay variant
1-phase
Body dimensions
44.8x59.4x30mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-55...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight80 g
Certificates
EAN code3760283300415
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SO942860
0 in TME stock
Net price for quantities from 1 pcs - 45.73 USDGross price for quantities from 1 pcs - 45.73 USD
Net price for quantities from 5 pcs - 36.59 USDGross price for quantities from 5 pcs - 36.59 USD
Net price for quantities from 10 pcs - 34.31 USDGross price for quantities from 10 pcs - 34.31 USD
No. of pieces (Multiplicity: 1)