+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SO945460

Relay: solid state; Ucntrl: 3÷32VDC; 60A; 12÷280VAC; SO9; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SO945460
TME Symbol:
SO945460

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
60A
Switched voltage
12...280V AC
Manufacturer series
SO9
Relay variant
1-phase
Body dimensions
44.8x59.4x30mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-55...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight91.89 g
Certificates
EAN code3760283300712
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SO945460
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 50.58 EURGross price for quantities from 1 pcs - 50.58 EUR
Net price for quantities from 5 pcs - 40.67 EURGross price for quantities from 5 pcs - 40.67 EUR
Net price for quantities from 10 pcs - 38.13 EURGross price for quantities from 10 pcs - 38.13 EUR
Net price for quantities from 19 pcs - 35.59 EURGross price for quantities from 19 pcs - 35.59 EUR