+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SO963460

Relay: solid state; Ucntrl: 3.5÷32VDC; 40A; 24÷600VAC; SO9; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SO963460
TME Symbol:
SO963460

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
3.5...32V DC
Max. operating current
40A
Switched voltage
24...600V AC
Manufacturer series
SO9
Relay variant
1-phase
Body dimensions
44.8x59.4x30mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-55...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight90.2 g
Certificates
EAN code3760283302310
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SO963460
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 47.45 EURGross price for quantities from 1 pcs - 47.45 EUR
Net price for quantities from 5 pcs - 37.96 EURGross price for quantities from 5 pcs - 37.96 EUR
Net price for quantities from 10 pcs - 35.59 EURGross price for quantities from 10 pcs - 35.59 EUR