+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SOD867180

Relay: solid state; Ucntrl: 7÷30VDC; 75A; 150÷510VAC; SOD; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SOD867180
TME Symbol:
SOD867180

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
7...30V DC
Max. operating current
75A
Switched voltage
150...510V AC
Manufacturer series
SOD
Relay variant
1-phase
Body dimensions
44.8x59.2x33.5mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight88.39 g
Certificates
EAN code3760283302716
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SOD867180
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 120.63 EURGross price for quantities from 1 pcs - 120.63 EUR
Net price for quantities from 5 pcs - 96.99 EURGross price for quantities from 5 pcs - 96.99 EUR
Net price for quantities from 10 pcs - 90.93 EURGross price for quantities from 10 pcs - 90.93 EUR
Net price for quantities from 19 pcs - 84.87 EURGross price for quantities from 19 pcs - 84.87 EUR