+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

115-11350

Cable tie; L: 340mm; W: 11mm; polyurethane; black; 123N; 6pcs; UL94HB


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
115-11350
TME Symbol:
SOFT-FIX-L

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
multi use
Length
340mm
Tie width
11mm
Tie material
polyurethane
Colour
black
Tie strength
123N
Quantity in set/package
6pcs.
Loop diameter max
90mm
Flammability rating
UL94HB
Operating temperature
-40...85°C
Resistance to
UV rays
Kind of package
film
Gross weight63.5 g
Certificates
EAN code4031026231501

WATCH VIDEO

See other products in this category: Cable Ties HELLERMANNTYTON,
*
115-11350
8 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 13.92 USDGross price for quantities from 1 pcg - 13.92 USD
Net price for quantities from 5 pcg - 12.10 USDGross price for quantities from 5 pcg - 12.10 USD
Net price for quantities from 10 pcg - 10.97 USDGross price for quantities from 10 pcg - 10.97 USD