+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

115-07270

Cable tie; L: 260mm; W: 7mm; polyurethane; black; 57N; 12pcs; UL94HB


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
115-07270
TME Symbol:
SOFT-FIX-S

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
multi use
Length
260mm
Tie width
7mm
Tie material
polyurethane
Colour
black
Tie strength
57N
Quantity in set/package
12pcs.
Loop diameter max
79mm
Flammability rating
UL94HB
Operating temperature
-40...85°C
Resistance to
UV rays
Kind of package
film
Gross weight48 g
Certificates
EAN code4031026231488

WATCH VIDEO

See other products in this category: Cable Ties HELLERMANNTYTON,
*
115-07270
0 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 10.99 EURGross price for quantities from 1 pcg - 10.99 EUR
Net price for quantities from 5 pcg - 10.32 EURGross price for quantities from 5 pcg - 10.32 EUR
Net price for quantities from 10 pcg - 9.63 EURGross price for quantities from 10 pcg - 9.63 EUR
Packaging method by the manufacturer:Bag = 12 pcg