+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

115-07190

Cable tie; L: 180mm; W: 7mm; polyurethane; black; 57N; 16pcs; UL94HB


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
115-07190
TME Symbol:
SOFT-FIX-XS

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
multi use
Length
0.18m
Tie width
7mm
Tie material
polyurethane
Colour
black
Tie strength
57N
Quantity in set/package
16pcs.
Loop diameter max
45mm
Flammability rating
UL94HB
Operating temperature
-40...85°C
Resistance to
UV rays
Kind of package
film
Gross weight46.1 g
Certificates
EAN code4031026231471

WATCH VIDEO

See other products in this category: Cable Ties HELLERMANNTYTON,
*
115-07190
0 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 13.13 EURGross price for quantities from 1 pcg - 13.13 EUR
Net price for quantities from 5 pcg - 10.99 EURGross price for quantities from 5 pcg - 10.99 EUR
Net price for quantities from 10 pcg - 9.96 EURGross price for quantities from 10 pcg - 9.96 EUR