+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SOL942460

Relay: solid state; Ucntrl: 3.5÷32VDC; 25A; 12÷280VAC; SOL; 1-phase

Manufacturer: CELDUC

Manufacturer part number:
SOL942460
TME Symbol:
SOL942460

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
3.5...32V DC
Max. operating current
25A
Switched voltage
12...280V AC
Manufacturer series
SOL
Relay variant
1-phase
Body dimensions
45x58x21.5mm
Switching method
zero voltage switching
IP rating
IP00
Operating temperature
-55...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight80 g
Certificates
EAN code3760283301542
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SOL942460
0 in TME stock
Net price for quantities from 1 pcs - 40.13 EURGross price for quantities from 1 pcs - 40.13 EUR
Net price for quantities from 5 pcs - 32.10 EURGross price for quantities from 5 pcs - 32.10 EUR
Net price for quantities from 10 pcs - 30.10 EURGross price for quantities from 10 pcs - 30.10 EUR
No. of pieces (Multiplicity: 1)