+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SOL942960

Relay: solid state; Ucntrl: 185÷265VAC; 25A; 12÷280VAC; SOL; IP00

Manufacturer: CELDUC

Manufacturer part number:
SOL942960
TME Symbol:
SOL942960

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
185...265V AC
Max. operating current
25A
Switched voltage
12...280V AC
Manufacturer series
SOL
Relay variant
1-phase
Body dimensions
45x58x21.5mm
Switching method
zero voltage switching
IP rating
IP00
Operating temperature
-55...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight80 g
Certificates
EAN code3760283300767
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SOL942960
0 in TME stock
Net price for quantities from 1 pcs - 43.63 USDGross price for quantities from 1 pcs - 43.63 USD
Net price for quantities from 5 pcs - 34.90 USDGross price for quantities from 5 pcs - 34.90 USD
Net price for quantities from 10 pcs - 32.72 USDGross price for quantities from 10 pcs - 32.72 USD
No. of pieces (Multiplicity: 1)