+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SOL965460

Relay: solid state; Ucntrl: 3.5÷32VDC; 50A; 24÷600VAC; SOL; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SOL965460
TME Symbol:
SOL965460

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
3.5...32V DC
Max. operating current
50A
Switched voltage
24...600V AC
Manufacturer series
SOL
Relay variant
1-phase
Body dimensions
45x58x21.5mm
Switching method
zero voltage switching
IP rating
IP00
Operating temperature
-55...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight80.45 g
Certificates
EAN code3760283300040
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SOL965460
19 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 44.02 GBPGross price for quantities from 1 pcs - 44.02 GBP
Net price for quantities from 5 pcs - 35.40 GBPGross price for quantities from 5 pcs - 35.40 GBP
Net price for quantities from 10 pcs - 33.19 GBPGross price for quantities from 10 pcs - 33.19 GBP
Net price for quantities from 19 pcs - 30.97 GBPGross price for quantities from 19 pcs - 30.97 GBP