+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5037

Packing tapes; L: 35m; Width: 48mm; brown


Manufacturer: SOLID TOOLS

Manufacturer part number:
5037
TME Symbol:
SOLID-5037

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
packing tapes
Length
35m
Width
48mm
Colour
brown
Application of storage accessories
packing
Gross weight82.23 g
See other products in this category: Packing SOLID TOOLS,
*
5037
92 in TME stock
No. of rolls (Multiple of: 2)
Minimum order quantity: 2.
Multiple of: 2.
Net price for quantities from 2 rol - 0.67 EURGross price for quantities from 2 rol - 0.67 EUR
Net price for quantities from 4 rol - 0.61 EURGross price for quantities from 4 rol - 0.61 EUR
Net price for quantities from 8 rol - 0.57 EURGross price for quantities from 8 rol - 0.57 EUR
Net price for quantities from 36 rol - 0.55 EURGross price for quantities from 36 rol - 0.55 EUR
Packaging method by the manufacturer:Bag = 12 rol