+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5071

LDPE film; L: 5m; Width: 4m


Manufacturer: SOLID TOOLS

Manufacturer part number:
5071
TME Symbol:
SOLID-5071

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
LDPE film
Length
5m
Width
4m
Gross weight64.5 g
See other products in this category: Packing SOLID TOOLS,
*
5071
45 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 pcs - 0.46 USDGross price for quantities from 5 pcs - 0.46 USD
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 15 pcs - 0.39 USDGross price for quantities from 15 pcs - 0.39 USD
Net price for quantities from 40 pcs - 0.38 USDGross price for quantities from 40 pcs - 0.38 USD