+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5074

LDPE film; L: 5m; Width: 4m; translucent; SUPER


Manufacturer: SOLID TOOLS

Manufacturer part number:
5074
TME Symbol:
SOLID-5074

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
LDPE film
Length
5m
Width
4m
Colour
translucent
Manufacturer series
SUPER
Gross weight700 g
See other products in this category: Packing SOLID TOOLS,
See other products from this series.:
*
5074
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.28 USDGross price for quantities from 1 pcs - 3.28 USD
Net price for quantities from 3 pcs - 2.98 USDGross price for quantities from 3 pcs - 2.98 USD
Net price for quantities from 5 pcs - 2.77 USDGross price for quantities from 5 pcs - 2.77 USD
Net price for quantities from 20 pcs - 2.67 USDGross price for quantities from 20 pcs - 2.67 USD