+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5079

Trash bags; LDPE; black; 120l; 10pcs; Super Pack


Manufacturer: SOLID TOOLS

Manufacturer part number:
5079
TME Symbol:
SOLID-5079

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
trash bags
Material
LDPE
Colour
black
Capacity
120l
Quantity in set/package
10pcs.
Manufacturer series
Super Pack
Gross weight332.7 g
See other products in this category: Packing SOLID TOOLS,
See other products from this series.:
*
5079
29 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.26 EURGross price for quantities from 1 pcs - 1.26 EUR
Net price for quantities from 3 pcs - 1.14 EURGross price for quantities from 3 pcs - 1.14 EUR
Net price for quantities from 5 pcs - 1.06 EURGross price for quantities from 5 pcs - 1.06 EUR
Net price for quantities from 10 pcs - 1.02 EURGross price for quantities from 10 pcs - 1.02 EUR
Packaging method by the manufacturer:Cardboard = 10 pcs