+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5080

Construction bags; black; 240l; 10pcs.


Manufacturer: SOLID TOOLS

Manufacturer part number:
5080
TME Symbol:
SOLID-5080

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
construction bags
Colour
black
Capacity
240l
Quantity in set/package
10pcs.
Gross weight1.4679 kg
See other products in this category: Packing SOLID TOOLS,
*
5080
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.57 EURGross price for quantities from 1 pcs - 5.57 EUR
Net price for quantities from 3 pcs - 5.04 EURGross price for quantities from 3 pcs - 5.04 EUR
Net price for quantities from 6 pcs - 4.70 EURGross price for quantities from 6 pcs - 4.70 EUR
Net price for quantities from 12 pcs - 4.52 EURGross price for quantities from 12 pcs - 4.52 EUR