+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5082

Rubble bags; black; 120l; 10pcs.


Manufacturer: SOLID TOOLS

Manufacturer part number:
5082
TME Symbol:
SOLID-5082

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
rubble bags
Colour
black
Capacity
120l
Quantity in set/package
10pcs.
Gross weight1.3252 kg
See other products in this category: Packing SOLID TOOLS,
*
5082
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.21 EURGross price for quantities from 1 pcs - 5.21 EUR
Net price for quantities from 3 pcs - 4.72 EURGross price for quantities from 3 pcs - 4.72 EUR
Net price for quantities from 6 pcs - 4.40 EURGross price for quantities from 6 pcs - 4.40 EUR
Net price for quantities from 9 pcs - 4.24 EURGross price for quantities from 9 pcs - 4.24 EUR