+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5094

LDPE film; L: 5m; Width: 4m; transparent; HARD


Manufacturer: SOLID TOOLS

Manufacturer part number:
5094
TME Symbol:
SOLID-5094

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
LDPE film
Length
5m
Width
4m
Colour
transparent
Manufacturer series
HARD
Gross weight722.7 g
See other products in this category: Packing SOLID TOOLS,
See other products from this series.:
*
5094
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.06 EURGross price for quantities from 1 pcs - 4.06 EUR
Net price for quantities from 3 pcs - 3.69 EURGross price for quantities from 3 pcs - 3.69 EUR
Net price for quantities from 5 pcs - 3.43 EURGross price for quantities from 5 pcs - 3.43 EUR
Net price for quantities from 20 pcs - 3.31 EURGross price for quantities from 20 pcs - 3.31 EUR