+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5095

LDPE film; L: 5m; Width: 4m; transparent; SOFT


Manufacturer: SOLID TOOLS

Manufacturer part number:
5095
TME Symbol:
SOLID-5095

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
LDPE film
Length
5m
Width
4m
Colour
transparent
Manufacturer series
SOFT
Gross weight497.3 g
See other products in this category: Packing SOLID TOOLS,
See other products from this series.:
*
5095
35 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.06 USDGross price for quantities from 1 pcs - 3.06 USD
Net price for quantities from 3 pcs - 2.78 USDGross price for quantities from 3 pcs - 2.78 USD
Net price for quantities from 5 pcs - 2.59 USDGross price for quantities from 5 pcs - 2.59 USD
Net price for quantities from 25 pcs - 2.49 USDGross price for quantities from 25 pcs - 2.49 USD