+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5099

Packing tapes; L: 66m; Width: 48mm; brown


Manufacturer: SOLID TOOLS

Manufacturer part number:
5099
TME Symbol:
SOLID-5099

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
packing tapes
Length
66m
Width
48mm
Colour
brown
Application of storage accessories
packing
Gross weight142.1 g
See other products in this category: Packing SOLID TOOLS,
*
5099
180 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 1.39 USDGross price for quantities from 1 rol - 1.39 USD
Net price for quantities from 3 rol - 1.26 USDGross price for quantities from 3 rol - 1.26 USD
Net price for quantities from 5 rol - 1.17 USDGross price for quantities from 5 rol - 1.17 USD
Net price for quantities from 36 rol - 1.13 USDGross price for quantities from 36 rol - 1.13 USD
Packaging method by the manufacturer:
Bag = 12 rolCardboard = 36 rol