+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5102

Paint roller; W: 180mm; to the paint; Ø: 48mm; SYNTEX MAXI


Manufacturer: SOLID TOOLS

Manufacturer part number:
5102
TME Symbol:
SOLID-5102

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller
Width
180mm
Tools application
to the paint
Diameter
48mm
Manufacturer series
SYNTEX MAXI
Bristle length
20mm
Gross weight83.9 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
5102
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.28 USDGross price for quantities from 1 pcs - 2.28 USD
Net price for quantities from 3 pcs - 2.06 USDGross price for quantities from 3 pcs - 2.06 USD
Net price for quantities from 5 pcs - 1.92 USDGross price for quantities from 5 pcs - 1.92 USD
Net price for quantities from 10 pcs - 1.85 USDGross price for quantities from 10 pcs - 1.85 USD
Packaging method by the manufacturer:
Bag = 10 pcs