+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5105

Paint roller; W: 250mm; Ø: 68mm; SYNTEX FASADA; Bristle len: 20mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
5105
TME Symbol:
SOLID-5105

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller
Width
250mm
Diameter
68mm
Manufacturer series
SYNTEX FASADA
Bristle length
20mm
Gross weight146.16 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
5105
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.99 GBPGross price for quantities from 1 pcs - 3.99 GBP
Net price for quantities from 3 pcs - 3.62 GBPGross price for quantities from 3 pcs - 3.62 GBP
Net price for quantities from 5 pcs - 3.37 GBPGross price for quantities from 5 pcs - 3.37 GBP
Net price for quantities from 10 pcs - 3.24 GBPGross price for quantities from 10 pcs - 3.24 GBP