+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5106

Paint roller; W: 180mm; to the paint; Ø: 48mm; Bluestar


Manufacturer: SOLID TOOLS

Manufacturer part number:
5106
TME Symbol:
SOLID-5106

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller
Width
180mm
Tools application
to the paint
Diameter
48mm
Manufacturer series
Bluestar
Bristle length
8mm
Gross weight78.6 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
5106
192 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.02 EURGross price for quantities from 1 pcs - 2.02 EUR
Net price for quantities from 3 pcs - 1.83 EURGross price for quantities from 3 pcs - 1.83 EUR
Net price for quantities from 5 pcs - 1.71 EURGross price for quantities from 5 pcs - 1.71 EUR
Net price for quantities from 10 pcs - 1.65 EURGross price for quantities from 10 pcs - 1.65 EUR
Packaging method by the manufacturer:Bag = 10 pcs