+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5107

Paint roller; W: 250mm; to the paint; Ø: 48mm; Bluestar


Manufacturer: SOLID TOOLS

Manufacturer part number:
5107
TME Symbol:
SOLID-5107

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller
Width
250mm
Tools application
to the paint
Diameter
48mm
Manufacturer series
Bluestar
Bristle length
8mm
Gross weight92.58 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
5107
50 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.55 USDGross price for quantities from 1 pcs - 2.55 USD
Net price for quantities from 3 pcs - 2.31 USDGross price for quantities from 3 pcs - 2.31 USD
Net price for quantities from 5 pcs - 2.15 USDGross price for quantities from 5 pcs - 2.15 USD
Net price for quantities from 10 pcs - 2.07 USDGross price for quantities from 10 pcs - 2.07 USD
Packaging method by the manufacturer:
Bag = 5 pcsBag = 10 pcs