+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5108

Paint roller; W: 180mm; to the paint; Ø: 48mm; Multicolor


Manufacturer: SOLID TOOLS

Manufacturer part number:
5108
TME Symbol:
SOLID-5108

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller
Width
180mm
Tools application
to the paint
Diameter
48mm
Manufacturer series
Multicolor
Bristle length
15mm
Gross weight82 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
5108
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.09 USDGross price for quantities from 1 pcs - 2.09 USD
Net price for quantities from 3 pcs - 1.90 USDGross price for quantities from 3 pcs - 1.90 USD
Net price for quantities from 5 pcs - 1.76 USDGross price for quantities from 5 pcs - 1.76 USD
Net price for quantities from 10 pcs - 1.70 USDGross price for quantities from 10 pcs - 1.70 USD