+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5111

Paint roller; W: 250mm; to the paint; Ø: 48mm; Bristle len: 10mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
5111
TME Symbol:
SOLID-5111

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller
Width
250mm
Tools application
to the paint
Diameter
48mm
Bristle length
10mm
Gross weight102.05 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5111
55 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.03 USDGross price for quantities from 1 pcs - 2.03 USD
Net price for quantities from 3 pcs - 1.84 USDGross price for quantities from 3 pcs - 1.84 USD
Net price for quantities from 5 pcs - 1.71 USDGross price for quantities from 5 pcs - 1.71 USD
Net price for quantities from 10 pcs - 1.65 USDGross price for quantities from 10 pcs - 1.65 USD
Packaging method by the manufacturer:Bag = 10 pcs